
0336700000 | |
|---|---|
DigiKey Part Number | 281-4103-ND |
Manufacturer | |
Manufacturer Product Number | 0336700000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 0336700000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,14100 € | 31,41 € |
| 25 | 2,94440 € | 73,61 € |
| 50 | 2,80360 € | 140,18 € |
| 100 | 2,66970 € | 266,97 € |
| 250 | 2,50256 € | 625,64 € |
| 500 | 2,38314 € | 1 191,57 € |
| 1 000 | 2,26947 € | 2 269,47 € |
| 2 500 | 2,12754 € | 5 318,85 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,44000 € |



