
990280 | |
|---|---|
DigiKey Part Number | 990280W-ND |
Manufacturer | |
Manufacturer Product Number | 990280 |
Description | RS-FCN40S-L4 FUJITSU INTERFA |
Customer Reference | |
Detailed Description | Adapter To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Mounting Type | - | |
Wire Gauge | - | |
Base Product Number |

