
9456620000 | |
|---|---|
DigiKey Part Number | 281-6743-ND |
Manufacturer | |
Manufacturer Product Number | 9456620000 |
Description | CONN SAI FIXED PUR 10M 5POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 6 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 6 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,90000 € | 134,90 € |
| Unit Price without VAT: | 134,90000 € |
|---|---|
| Unit Price with VAT: | 161,88000 € |

