
8813190000 | |
|---|---|
DigiKey Part Number | 281-6706-ND |
Manufacturer | |
Manufacturer Product Number | 8813190000 |
Description | CABLE CAT5 8COND 26AWG 1=100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 26 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Voltage | 1 kV | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,24000 € | 268,24 € |
| 2 | 255,10500 € | 510,21 € |
| 3 | 247,67667 € | 743,03 € |
| 5 | 238,56600 € | 1 192,83 € |
| 7 | 232,71714 € | 1 629,02 € |
| 10 | 226,64100 € | 2 266,41 € |
| Unit Price without VAT: | 268,24000 € |
|---|---|
| Unit Price with VAT: | 321,88800 € |

