



8016620000 | |
|---|---|
DigiKey Part Number | 8016620000-ND |
Manufacturer | |
Manufacturer Product Number | 8016620000 |
Description | RELAY GEN PURP SPST 500MA 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 100VAC - Max | |
Load - Max Switching | - | |
Coil Current | 9.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 2.5 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Rhodium (Rh), Ruthenium (Ru) | |
Approval Agency | CE | |
Relay Type | General Purpose | |
Grade | - | |
Coil Resistance | 2.58 Ohms | |
Base Product Number |

