
7940006050 | |
|---|---|
DigiKey Part Number | 7940006050-ND |
Manufacturer | |
Manufacturer Product Number | 7940006050 |
Description | CBL TIE LOCKING NATURAL 7.87" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.102" (2.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | - | |
Width | 0.102" (2.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,05280 € | 5,28 € |
| 300 | 0,04883 € | 14,65 € |
| 500 | 0,04712 € | 23,56 € |
| 1 000 | 0,04487 € | 44,87 € |
| 2 500 | 0,04205 € | 105,12 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

