
3103330000 | |
|---|---|
DigiKey Part Number | 281-3103330000-ND |
Manufacturer | |
Manufacturer Product Number | 3103330000 |
Description | FIELD ATTACHABLE CONNECTOR, M8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Push In, Spring |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 30VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.217" (3.50mm ~ 5.50mm) |
Termination Push In, Spring | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation N (Normal) | Contact Material Copper Tin |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 10 | 10,24900 € | 102,49 € |
| 100 | 8,71180 € | 871,18 € |
| 1 000 | 7,40662 € | 7 406,62 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,47200 € |

