
RNCF0603BTE75K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE75K0TR-ND - Tape & Reel (TR) 738-RNCF0603BTE75K0CT-ND - Cut Tape (CT) 738-RNCF0603BTE75K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE75K0 |
Description | RES SMD 75K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE75K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,05344 € | 13,36 € |
| 500 | 0,05058 € | 25,29 € |
| 1 000 | 0,04795 € | 47,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04278 € | 213,90 € |
| 10 000 | 0,04094 € | 409,40 € |
| 15 000 | 0,03995 € | 599,25 € |
| 25 000 | 0,03881 € | 970,25 € |
| 35 000 | 0,03812 € | 1 334,20 € |
| 50 000 | 0,03743 € | 1 871,50 € |
| 60 000 | 0,03710 € | 2 226,00 € |
| 120 000 | 0,03593 € | 4 311,60 € |
| 125 000 | 0,03586 € | 4 482,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

