



2726010000 | |
|---|---|
DigiKey Part Number | 281-2726010000TR-ND - Tape & Reel (TR) 281-2726010000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2726010000 |
Description | SINGLE PAIR ETHERNET PCB PLUG-IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2726010000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,22400 € | 22,24 € |
| 25 | 2,08480 € | 52,12 € |
| 50 | 1,98500 € | 99,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89030 € | 189,03 € |
| 200 | 1,79995 € | 359,99 € |
| 300 | 1,74917 € | 524,75 € |
| 500 | 1,68726 € | 843,63 € |
| 700 | 1,64769 € | 1 153,38 € |
| 1 000 | 1,60676 € | 1 606,76 € |
| 2 500 | 1,50624 € | 3 765,60 € |
| 5 000 | 1,43443 € | 7 172,15 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,13200 € |







