
2715790000 | |
|---|---|
DigiKey Part Number | 281-2715790000-ND |
Manufacturer | |
Manufacturer Product Number | 2715790000 |
Description | HOLE PLUG POLYAMIDE (PA) WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polyamide (PA) White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Weidmüller | Material Polyamide (PA) |
Packaging Bulk | Flange Diameter 2.500" (63.50mm) |
Part Status Active | Panel Thickness 0.374" (9.50mm) |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,29100 € | 62,91 € |
| Unit Price without VAT: | 6,29100 € |
|---|---|
| Unit Price with VAT: | 7,54920 € |

