
2604660000 | |
|---|---|
DigiKey Part Number | 281-2604660000TR-ND - Tape & Reel (TR) 281-2604660000CT-ND - Cut Tape (CT) 281-2604660000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2604660000 |
Description | H0,75/16TS HBL BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size 18 AWG (0.75mm²) |
Series | Length - Overall 16.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Pin 10.00mm |
Part Status Active | Color Blue |
Type Single Wire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9021050000 | Weidmüller | 34 | 4381-9021050000-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,21000 € | 2,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 0,13159 € | 552,68 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

