


2592220000 | |
|---|---|
DigiKey Part Number | 281-2592220000-ND |
Manufacturer | |
Manufacturer Product Number | 2592220000 |
Description | MODULE, PLUG INSERT, TIA-568A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module, RJ45 8 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module, RJ45 | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | - | |
Voltage Rating | 50V | |
Current Rating (Amps) | 1A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,67000 € | 28,67 € |
| 10 | 24,36300 € | 243,63 € |
| 25 | 22,83760 € | 570,94 € |
| 50 | 21,74800 € | 1 087,40 € |
| 100 | 20,71070 € | 2 071,07 € |
| 250 | 19,41560 € | 4 853,90 € |
| Unit Price without VAT: | 28,67000 € |
|---|---|
| Unit Price with VAT: | 34,40400 € |










