



2583790000 | |
|---|---|
DigiKey Part Number | 281-3890-ND |
Manufacturer | |
Manufacturer Product Number | 2583790000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.787" ~ 0.827" (20.00mm ~ 21.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.787" ~ 0.827" (20.00mm ~ 21.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 4,42400 € | 44,24 € |
| 30 | 4,09300 € | 122,79 € |
| 50 | 3,94800 € | 197,40 € |
| 100 | 3,75940 € | 375,94 € |
| 250 | 3,52416 € | 881,04 € |
| 500 | 3,35602 € | 1 678,01 € |
| 1 000 | 3,19596 € | 3 195,96 € |
| 2 500 | 2,99612 € | 7 490,30 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,25200 € |

