
1406220000 | |
|---|---|
DigiKey Part Number | 1406220000-ND |
Manufacturer | |
Manufacturer Product Number | 1406220000 |
Description | PSSR 230VAC/1PH AC 25A |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 25 A 12V ~ 275V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 25 A | |
Voltage - Input | 160 ~ 240VAC/DC | |
Voltage - Load | 12V ~ 275V | |
Termination Style | Screw Terminal | |
Package / Case | - |

