MFR Recommended
MFR Recommended



2478010000 | |
|---|---|
DigiKey Part Number | 281-2478010000-ND |
Manufacturer | |
Manufacturer Product Number | 2478010000 |
Description | CB MCB 489 1P C 50A ACDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 120 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Manufacturer Weidmüller | Voltage Rating - DC 60 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA C22.2 No 5, CSA C22.2 No 235, TUV, UL489, VDE |
Breaker Type Thermal Magnetic | Base Product Number |
Current Rating (Amps) 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7940102640 | Weidmüller | 0 | 281-7940102640-ND | 35,72083 € | MFR Recommended |
| 9926251960 | Weidmüller | 473 | 4381-9926251960-ND | 19,25000 € | MFR Recommended |



