2423920000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2423920000

DigiKey Part Number
281-6881-ND
Manufacturer
Manufacturer Product Number
2423920000
Description
CONN INSERT SHELL FMALE PNL MNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert Shell
Type
For Female Sockets
Number of Positions
-
Shell Size - Insert
M12
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Orientation
-
Shell Material
Copper Zinc
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Not Included; Jam Nut Not Included
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
253,92720 €98,18 €
Manufacturers Standard Package
Unit Price without VAT:3,92720 €
Unit Price with VAT:4,71264 €