
1909950000 | |
---|---|
DigiKey Part Number | 1909950000-ND |
Manufacturer | |
Manufacturer Product Number | 1909950000 |
Description | CABLE GLAND 27-38MM M50 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.063" (27.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,52000 € | 83,52 € |
10 | 71,00000 € | 710,00 € |
25 | 66,55880 € | 1 663,97 € |
50 | 63,38580 € | 3 169,29 € |
100 | 60,65260 € | 6 065,26 € |
Unit Price without VAT: | 83,52000 € |
---|---|
Unit Price with VAT: | 100,22400 € |