
1902480000 | |
|---|---|
DigiKey Part Number | 281-1902480000-ND |
Manufacturer | |
Manufacturer Product Number | 1902480000 |
Description | HDC 24B TSBU 1M40G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.724" L x 1.791" W x 2.480" H (120.00mm x 45.50mm x 63.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,53000 € | 20,53 € |
| 10 | 17,45000 € | 174,50 € |
| 25 | 16,35800 € | 408,95 € |
| 50 | 15,57740 € | 778,87 € |
| 100 | 14,83420 € | 1 483,42 € |
| 250 | 13,90644 € | 3 476,61 € |
| 500 | 13,24364 € | 6 621,82 € |
| Unit Price without VAT: | 20,53000 € |
|---|---|
| Unit Price with VAT: | 24,63600 € |


