
1875050000 | |
---|---|
DigiKey Part Number | 281-8407-2-ND - Tape & Reel (TR) 281-8407-1-ND - Cut Tape (CT) 281-8407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1875050000 |
Description | TERM BLK 4POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,40000 € | 3,40 € |
10 | 2,41800 € | 24,18 € |
25 | 2,11520 € | 52,88 € |
50 | 1,92580 € | 96,29 € |
100 | 1,76850 € | 176,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
265 | 1,59615 € | 422,98 € |
530 | 1,50274 € | 796,45 € |
795 | 1,45750 € | 1 158,71 € |
1 325 | 1,40894 € | 1 866,85 € |
1 855 | 1,38148 € | 2 562,65 € |
2 650 | 1,35583 € | 3 592,95 € |
Unit Price without VAT: | 3,40000 € |
---|---|
Unit Price with VAT: | 4,08000 € |