Direct

1806210000 | |
|---|---|
DigiKey Part Number | 1806210000-ND |
Manufacturer | |
Manufacturer Product Number | 1806210000 |
Description | WIRE MARKR SLIP-ON 27X12MM TRANS |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 1.06" W x 0.47" L (27.0mm x 12.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker Carrier, Slip-On | |
Size | 1.06" W x 0.47" L (27.0mm x 12.0mm) | |
Cable Diameter | 0.866" ~ 1.181" (22.00mm ~ 30.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |


