
1806250000 | |
---|---|
DigiKey Part Number | 1806250000-ND |
Manufacturer | |
Manufacturer Product Number | 1806250000 |
Description | WIRE MARKR SLIP-ON 18X15MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.71" W x 0.59" L (18.0mm x 15.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.71" W x 0.59" L (18.0mm x 15.0mm) | |
Cable Diameter | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,16800 € | 1,68 € |
25 | 0,15760 € | 3,94 € |
50 | 0,14980 € | 7,49 € |
100 | 0,14270 € | 14,27 € |
250 | 0,13364 € | 33,41 € |
500 | 0,12726 € | 63,63 € |
1 000 | 0,12118 € | 121,18 € |
2 500 | 0,11359 € | 283,97 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,24000 € |