Direct

1774782001 | |
|---|---|
DigiKey Part Number | 281-1642-ND |
Manufacturer | |
Manufacturer Product Number | 1774782001 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.059" (1.50mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1779970000 | Weidmüller | 90 | 1779970000-ND | 2,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,14410 € | 114,41 € |
| Unit Price without VAT: | 1,14410 € |
|---|---|
| Unit Price with VAT: | 1,37292 € |






















