M16x1.5 Locknut Nut 0.866" (22.00mm) Polyamide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772450000

DigiKey Part Number
281-5869-ND
Manufacturer
Manufacturer Product Number
1772450000
Description
NUT LOCKNUT PA M16X1.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M16x1.5 Locknut Nut 0.866" (22.00mm) Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
M16x1.5
Thickness
0.197" (5.00mm)
Width
0.866" (22.00mm)
Material
Polyamide
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
50,40800 €2,04 €
100,37900 €3,79 €
250,34560 €8,64 €
500,32380 €16,19 €
1000,30410 €30,41 €
3000,27707 €83,12 €
5000,26606 €133,03 €
1 0000,25253 €252,53 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58800 €