
1746030004 | |
|---|---|
DigiKey Part Number | 1746030004-ND |
Manufacturer | |
Manufacturer Product Number | 1746030004 |
Description | VT SF 4/12 NEUTRAL GE V0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.22" W x 0.47" L (5.7mm x 12.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.22" W x 0.47" L (5.7mm x 12.0mm) | |
Cable Diameter | 0.142" ~ 0.236" (3.60mm ~ 6.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,31000 € | 15,50 € |
| 192 | 0,25563 € | 49,08 € |
| 384 | 0,23396 € | 89,84 € |
| 576 | 0,22313 € | 128,52 € |
| 1 152 | 0,20747 € | 239,01 € |
| 5 184 | 0,18358 € | 951,68 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |











