
1719800000 | |
|---|---|
DigiKey Part Number | 1719800000-ND |
Manufacturer | |
Manufacturer Product Number | 1719800000 |
Description | TM 2/12 HF LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.25" W x 0.47" L (6.4mm x 12.0mm) Transparent Polyethylene (PE) |
Datasheet | Datasheet |
Category | Size 0.25" W x 0.47" L (6.4mm x 12.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.098" ~ 0.157" (2.50mm ~ 4.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Transparent |
Part Status Active | Material Polyethylene (PE) |
Type Wire Marker Carrier, Slip-On | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,12504 € | 31,26 € |
| 500 | 0,11908 € | 59,54 € |
| 1 000 | 0,11338 € | 113,38 € |
| 3 000 | 0,10491 € | 314,73 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

