
1650690000 | |
|---|---|
DigiKey Part Number | 1650690000-ND |
Manufacturer | |
Manufacturer Product Number | 1650690000 |
Description | ACUATION TOOL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuation Tool Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Actuation Tool | |
For Use With/Related Products | Terminal Blocks | |
Weight | 0.042 lb (19.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 12,00000 € |

