
1597780000 | |
|---|---|
DigiKey Part Number | 1597780000-ND |
Manufacturer | |
Manufacturer Product Number | 1597780000 |
Description | HEADER COUPLER 5.08MM 4POS OR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Header, 4 Pos, 1 Row To Terminal Blocks, Header, 4 Pos, 1 Row |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Header, 4 Pos, 1 Row | |
Convert To (Adapter End) | Terminal Blocks, Header, 4 Pos, 1 Row | |
Mounting Type | Free Hanging (In-Line) | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,86760 € | 143,38 € |
| Unit Price without VAT: | 2,86760 € |
|---|---|
| Unit Price with VAT: | 3,44112 € |

