
CGH40010P | |
|---|---|
DigiKey Part Number | 1465-CGH40010P-ND |
Manufacturer | |
Manufacturer Product Number | CGH40010P |
Description | RF MOSFET HEMT 28V 440196 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 200 mA 0Hz ~ 6GHz 14.5dB 12.5W 440196 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | HEMT | |
Frequency | 0Hz ~ 6GHz | |
Gain | 14.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 12.5W | |
Voltage - Rated | 28 V | |
Package / Case | 440196 | |
Supplier Device Package | 440196 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 76,60675 € | 9 192,81 € |
| Unit Price without VAT: | 76,60675 € |
|---|---|
| Unit Price with VAT: | 91,92810 € |


