
1569130000 | |
|---|---|
DigiKey Part Number | 1569130000-ND |
Manufacturer | |
Manufacturer Product Number | 1569130000 |
Description | CABLE GLAND 22.1-32MM PG36 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG36 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.870" (22.10mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,36000 € | 38,36 € |
| 10 | 32,60200 € | 326,02 € |
| 25 | 30,56160 € | 764,04 € |
| 50 | 29,10400 € | 1 455,20 € |
| 100 | 27,71630 € | 2 771,63 € |
| 250 | 25,98348 € | 6 495,87 € |
| Unit Price without VAT: | 38,36000 € |
|---|---|
| Unit Price with VAT: | 46,03200 € |

