

1542370000 | |
---|---|
DigiKey Part Number | 281-6349-ND |
Manufacturer | |
Manufacturer Product Number | 1542370000 |
Description | RELAY GEN PURPOSE DPDT 10A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 5.2 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 154 VDC | |
Must Release Voltage | 22 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 44 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,64000 € | 23,64 € |
10 | 21,05600 € | 210,56 € |
25 | 20,10600 € | 502,65 € |
50 | 19,41520 € | 970,76 € |
100 | 18,74800 € | 1 874,80 € |
250 | 17,90048 € | 4 475,12 € |
Unit Price without VAT: | 23,64000 € |
---|---|
Unit Price with VAT: | 28,36800 € |