



1479880000 | |
|---|---|
DigiKey Part Number | 1479880000-ND |
Manufacturer | |
Manufacturer Product Number | 1479880000 |
Description | RELAY SPDT 16A 60V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay SPDT (1 Form C) 60VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | - | |
Coil Current | 6.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 11 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC | |
Relay Type | - | |
Grade | - | |
Qualification | - | |
Coil Resistance | 9.84 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,01200 € | 200,12 € |
| Unit Price without VAT: | 20,01200 € |
|---|---|
| Unit Price with VAT: | 24,01440 € |

