Cable Assembly Circular 08 pos Male to RJ45, 8p8c 39.37' (12.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457580120

DigiKey Part Number
281-6521-ND
Manufacturer
Manufacturer Product Number
1457580120
Description
CBL ASY CIRC 8P M TO RJ45 39.37'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 39.37' (12.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
39.37' (12.00m)
Cable Type
Round
Color
Green
Shielding
Double Shielded
Usage
Cat6a, Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1228,05000 €228,05 €
Manufacturers Standard Package
Unit Price without VAT:228,05000 €
Unit Price with VAT:273,66000 €