



1224450000 | |
|---|---|
DigiKey Part Number | 281-7058-ND |
Manufacturer | |
Manufacturer Product Number | 1224450000 |
Description | CONN FMALE INSERT 19POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | M23-19 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 8A, 10A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT) | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,87000 € | 19,87 € |
| 10 | 16,89100 € | 168,91 € |
| 25 | 15,83280 € | 395,82 € |
| 50 | 15,07720 € | 753,86 € |
| 100 | 14,35800 € | 1 435,80 € |
| 250 | 13,45992 € | 3 364,98 € |
| 500 | 12,81836 € | 6 409,18 € |
| Unit Price without VAT: | 19,87000 € |
|---|---|
| Unit Price with VAT: | 23,84400 € |











