
1206720000 | |
|---|---|
DigiKey Part Number | 281-5543-ND |
Manufacturer | |
Manufacturer Product Number | 1206720000 |
Description | IE-PS-SCRJ1-POF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SCRJ Duplex Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SCRJ | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Yellow | |
Boot Color | Black | |
Ingress Protection | IP20 | |
Features | Strain Relief | |
Attenuation - Typ | -1.0dB | |
Reflection | - | |
Housing Material | Polycarbonate (PC) | |
Ferrule Material | Nickel | |
Body Material | Zinc Die Cast | |
Operating Temperature | -20°C ~ 80°C | |
Mating Cycles | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,90000 € | 25,90 € |
| 10 | 22,01900 € | 220,19 € |
| 30 | 20,37733 € | 611,32 € |
| 50 | 19,65620 € | 982,81 € |
| 100 | 18,71860 € | 1 871,86 € |
| 250 | 17,54808 € | 4 387,02 € |
| 500 | 16,71166 € | 8 355,83 € |
| Unit Price without VAT: | 25,90000 € |
|---|---|
| Unit Price with VAT: | 31,08000 € |

