
1188480000 | |
|---|---|
DigiKey Part Number | 281-1188480000-ND |
Manufacturer | |
Manufacturer Product Number | 1188480000 |
Description | HOLE PLUG BRASS SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Brass Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Silver | |
Material | Brass | |
Hole Diameter | - | |
Flange Diameter | 0.787" (20.00mm) | |
Panel Thickness | 0.020" ~ 0.591" (0.50mm ~ 15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 9,90792 € | 237,79 € |
| Unit Price without VAT: | 9,90792 € |
|---|---|
| Unit Price with VAT: | 11,88950 € |

