
1104240000 | |
|---|---|
DigiKey Part Number | 1104240000-ND |
Manufacturer | |
Manufacturer Product Number | 1104240000 |
Description | CH20M12 COVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.398" L x 0.492" W x 0.157" H (86.30mm x 12.50mm x 4.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 3.398" L x 0.492" W x 0.157" H (86.30mm x 12.50mm x 4.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,73480 € | 68,37 € |
| 50 | 2,60420 € | 130,21 € |
| 100 | 2,47980 € | 247,98 € |
| 250 | 2,32452 € | 581,13 € |
| 500 | 2,21360 € | 1 106,80 € |
| 1 000 | 2,10800 € | 2 108,00 € |
| 2 500 | 1,97614 € | 4 940,35 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,11600 € |

