
0501360000 | |
|---|---|
DigiKey Part Number | 281-0501360000-ND |
Manufacturer | |
Manufacturer Product Number | 0501360000 |
Description | HOLE PLUG POLYAMIDE (PA) WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polyamide (PA) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Polyamide (PA) | |
Hole Diameter | - | |
Flange Diameter | 2.126" (54.00mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,65400 € | 13,27 € |
| Unit Price without VAT: | 2,65400 € |
|---|---|
| Unit Price with VAT: | 3,18480 € |

