cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0261460000

DigiKey Part Number
0261460000-ND
Manufacturer
Manufacturer Product Number
0261460000
Description
CABLE GLAND 12-14MM PG16 PLASTIC
Customer Reference
Detailed Description
Cable Gland Plastic PG16 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Gland
Outside Cable Diameter (Min)
0.472" (12.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
PG16
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Plastic
Includes
-
Color
Gray
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.