
1718860000 | |
|---|---|
DigiKey Part Number | 1718860000-ND |
Manufacturer | |
Manufacturer Product Number | 1718860000 |
Description | CABLE GLND 17.02-27MM PG29 BRASS |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG29 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.670" (17.02mm) | |
Outside Cable Diameter (Max) | 1.063" (27.00mm) | |
Thread Size | PG29 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 € | 32,12 € |
| 10 | 27,29800 € | 272,98 € |
| Unit Price without VAT: | 32,12000 € |
|---|---|
| Unit Price with VAT: | 38,54400 € |

