
WNSC2D201200WQ | |
|---|---|
DigiKey Part Number | 1740-WNSC2D201200WQ-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D201200WQ |
Description | DIODE SIL CARB 1200V 20A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 845pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 5,57100 € | 55,71 € |
| 100 | 4,12930 € | 412,93 € |
| 600 | 3,66830 € | 2 200,98 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,74400 € |

