
TYN20B-800T,118 | |
---|---|
DigiKey Part Number | TYN20B-800T,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYN20B-800T,118 |
Description | SCR 800V 20A D2PAK |
Customer Reference | |
Detailed Description | SCR 800 V 20 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 32 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 12.7 A | |
Current - On State (It (RMS)) (Max) | 20 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 210A, 231A | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 600 | 0,40102 € | 2 245,71 € |
Unit Price without VAT: | 0,40102 € |
---|---|
Unit Price with VAT: | 0,48122 € |