
WB45SD160ALZ | |
|---|---|
DigiKey Part Number | 1740-WB45SD160ALZ-ND |
Manufacturer | |
Manufacturer Product Number | WB45SD160ALZ |
Description | DIODE STANDARD 1600V 45A WAFER |
Customer Reference | |
Detailed Description | Diode 1600 V 45A Surface Mount Wafer |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Wafer | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 607 | 0,55839 € | 338,94 € |
| Unit Price without VAT: | 0,55839 € |
|---|---|
| Unit Price with VAT: | 0,67007 € |

