
TYN40Y-800TQ | |
|---|---|
DigiKey Part Number | 1740-TYN40Y-800TQ-ND |
Manufacturer | |
Manufacturer Product Number | TYN40Y-800TQ |
Description | SCR 800V 40A TO-220AB |
Customer Reference | |
Detailed Description | SCR 800 V 40 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.2 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 450A, 495A | |
SCR Type | Standard Recovery | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,46761 € | 2 805,66 € |
| Unit Price without VAT: | 0,46761 € |
|---|---|
| Unit Price with VAT: | 0,56113 € |

