BT169G/DG,126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE13003C,126

DigiKey Part Number
1740-1197-1-ND - Cut Tape (CT)
1740-1197-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PHE13003C,126
Description
TRANS NPN 400V 1.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1.5 A 2.1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 1.5A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 1A, 2V
Power - Max
2.1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 201
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23700 €2,37 €
1000,14980 €14,98 €
5000,11200 €56,00 €
1 0000,09977 €99,77 €
2 0000,08947 €178,94 €
5 0000,07830 €391,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,06519 €651,90 €
20 0000,06039 €1 207,80 €
30 0000,05794 €1 738,20 €
50 0000,05615 €2 807,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €