Image for P1KSMBJ11AJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1KSMBJ11AJ

DigiKey Part Number
1740-P1KSMBJ11AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1KSMBJ11AJ
Description
TVS DIODE 9.4VWM 15.6VC SMB
Customer Reference
Detailed Description
15.6V Clamp 64.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
64.1A
Mfr
Power - Peak Pulse
1000W (1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
9.4V
Supplier Device Package
Voltage - Breakdown (Min)
10.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
15.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 0000,09363 €2 247,12 €
Unit Price without VAT:0,09363 €
Unit Price with VAT:0,11236 €