Image for ESDHD12UFX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDHD12UFX

DigiKey Part Number
1740-ESDHD12UFXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDHD12UFX
Description
TVS DIODE 12VWM 26VC DFN10062
Customer Reference
Detailed Description
26V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,02020 €1 212,00 €
120 0000,01858 €2 229,60 €
180 0000,01776 €3 196,80 €
300 0000,01683 €5 049,00 €
420 0000,01628 €6 837,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02020 €
Unit Price with VAT:0,02424 €