Similar

BTA410X-800CT,127 | |
|---|---|
DigiKey Part Number | BTA410X-800CT,127-ND |
Manufacturer | |
Manufacturer Product Number | BTA410X-800CT,127 |
Description | TRIAC 800V 10A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 10 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 110A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1625T-8I | STMicroelectronics | 677 | 497-T1625T-8I-ND | 1,55000 € | Direct |
| ACST1035-8FP | STMicroelectronics | 4 265 | 497-15106-5-ND | 2,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,49095 € | 2 945,70 € |
| Unit Price without VAT: | 0,49095 € |
|---|---|
| Unit Price with VAT: | 0,58914 € |



