TRIAC Standard 1 kV 8 A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA208B-1000C,118

DigiKey Part Number
1740-1316-2-ND - Tape & Reel (TR)
1740-1316-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BTA208B-1000C,118
Description
TRIAC 1KV 8A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 1 kV 8 A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
1 kV
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
D2PAK
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 71A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA30MT1200NPZ-TRLIXYS616CLA30MT1200NPZ-TRLCT-ND7,03000 €Similar
In-Stock: 720
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,49000 €1,49 €
100,94300 €9,43 €
1000,63110 €63,11 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 6000,42760 €2 394,56 €
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,78800 €