DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA204S-600C,118

DigiKey Part Number
1740-1303-2-ND - Tape & Reel (TR)
1740-1303-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BTA204S-600C,118
Description
TRIAC 600V 4A DPAK
Customer Reference
Detailed Description
TRIAC Standard 600 V 4 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 361
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,58600 €5,86 €
1000,38400 €38,40 €
5000,29706 €148,53 €
1 0000,26904 €269,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,21039 €1 577,92 €
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,12800 €