
BTA201-600E,126 | |
|---|---|
DigiKey Part Number | 1740-1402-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BTA201-600E,126 |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 12 mA |
Packaging Tape & Box (TB) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package TO-92-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 12.5A, 13.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0103ME | Littelfuse Inc. | 0 | L0103ME-ND | 0,80000 € | Similar |
| L0103MEAP | Littelfuse Inc. | 0 | L0103MEAP-ND | 0,23026 € | Similar |
| L0103MERP | Littelfuse Inc. | 0 | L0103MERPTR-ND | 0,23026 € | Similar |
| L0107ME | Littelfuse Inc. | 56 | L0107ME-ND | 0,91000 € | Similar |
| L0107MEAP | Littelfuse Inc. | 0 | L0107MEAP-ND | 0,23026 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22748 € | 2 274,80 € |
| Unit Price without VAT: | 0,22748 € |
|---|---|
| Unit Price with VAT: | 0,27298 € |


